Print Page
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.190 |
5+ | €94.270 |
10+ | €92.340 |
Price for:Each
Minimum: 1
Multiple: 1
€96.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No78.60.1.230.2402
Order Code4244797
Product Range78 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC110V AC to 240V AC
Power Supply Output TypeFixed
Product Range78 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 78 series KNX switch mode power supply
- Input nominal voltage range from 110 to 240VAC/DC, 24V output
- 72mm wide, 35mm rail (EN 60715) mount, suitable for ETS 4 (or latest versions)
- Thermal protection, overload protection and short-circuit protection
- Two power supplies can be installed 15meters apart
- 60W output power, AC/DC input, DC output voltage conversion
- IP 20 protection, 1.45W stand-by power consumption
- Ambient temperature range from -5 to +45°C
- Output current is 640mA
- 3000VAC dielectric strength between input/output
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
110V AC to 240V AC
Product Range
78 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001