Print Page
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.630 |
5+ | €59.280 |
10+ | €57.990 |
Price for:Each
Minimum: 1
Multiple: 1
€60.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No78.12.1.230.1200
Order Code2313955
Product Range78 Series
Also Known AsGTIN UPC EAN: 8012823375670
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 112VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min110VAC
Input Voltage AC Max240VAC
Input Voltage VAC110V AC to 240V AC
Power Supply Output TypeFixed
Product Range78 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High efficiency (up to 91%)
- Low (<lt/>0.4 W) stand-by power absorption
- Input Voltage: 110V to 240V
- Thermal protection: internal, with Vout shutdown
- Short circuit protection: hiccup (auto-recovery) mode
- Input protection: replaceable internal fuse plus spare (78.36)
- Over Voltage protection: varistor
- Flyback topology
- Parallel working for automatic redundancy with OR-IN diode
- Dual and series connection permissible and 35mm rail mount
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
240VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
110VAC
Input Voltage VAC
110V AC to 240V AC
Product Range
78 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075