Print Page
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.570 |
5+ | €16.050 |
10+ | €15.800 |
20+ | €15.550 |
50+ | €15.240 |
Price for:Each
Minimum: 1
Multiple: 1
€16.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No60.12.8.012.0040
Order Code1169186
Product Range60 Series
Also Known AsGTIN UPC EAN: 8012823042657
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VAC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance19ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Finder 60 series are industrial relays for general purpose applications. These electromechanical relays are available in 2 and 3 poles with PCB or plug-in mounting.
- 8 & 11 pin plug-in
- Flange mount
- AC & DC coils, “current sensing relays” or “intensity relays”
- Lockable test button with mechanical flag indicator
- Version with bifurcated contacts for low level switching
- Cadmium free contacts
- UL, CSA and VDE standards approved
- Coil EMC suppression
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
19ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VAC
Product Range
60 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074