Print Page
173 In Stock
770 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.080 |
5+ | €6.830 |
10+ | €6.730 |
20+ | €6.630 |
50+ | €6.500 |
Price for:Each
Minimum: 1
Multiple: 1
€7.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No46.61.9.024.0040
Order Code1329670
Product Range46 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product Range46 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.2kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 46 series from Finder are miniature industrial relays. These are single pole or double pole relays available in socket mount / direct connection via faston connectors.
- SPDT, DPDT contact configuration
- Selectable AC coil voltage of 12VAC, 24VAC, 48VAC, 110VAC, 120VAC, 230VAC and 240VAC
- Selectable DC coil voltage of 12VDC, 24VDC, 48VDC, 110VDC, 125VDC
- Available with lockable test button, mechanical indicator & LED indicator
- 8mm, 6KV (1.2/50μs) isolation between coil and contacts
- Cadmium free contacts
- Switching capacity of 8A, 16A at 250VAC based on ordering
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
1.2kohm
Coil Voltage
24VDC
Product Range
46 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018