Print Page
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.300 |
5+ | €40.030 |
10+ | €39.400 |
20+ | €38.760 |
Price for:Each
Minimum: 1
Multiple: 1
€41.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No391070129024
Order Code3050833
Product Range39 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current6A
Operating Voltage Max13.2VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min9.6VDC
Control Voltage Min1.5VDC
Control Voltage Max33VDC
Product Range39 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
13.2VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
33VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
6A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
1.5VDC
Product Range
39 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033