Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.030 |
5+ | €40.760 |
10+ | €40.100 |
20+ | €39.430 |
Price for:Each
Minimum: 1
Multiple: 1
€42.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No39.30.7.024.9024
Order Code1903495
Product Range39 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current2A
Product Range39 Series
Relay MountingDIN Rail
Coil TypeDC Sensitive
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC24VDC
Contact Material-
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 39 series MasterINTERFACE Relay Interface Module with 35mm rail mounting and space saving 6.2mm wide. It offers secure retention and easy ejection by plastic clip.
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Dual screw head (blade + cross) terminals
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
2A
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
24VDC
Coil Resistance
-
Coil Voltage
24VDC
Product Range
39 Series
Coil Type
DC Sensitive
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031