Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.870 |
5+ | €41.570 |
10+ | €40.900 |
20+ | €40.220 |
Price for:Each
Minimum: 1
Multiple: 1
€42.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No39.10.8.230.9024
Order Code1903473
Product Range39 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max24VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1.5VDC
Control Voltage Min-
Control Voltage Max230VAC
Product Range39 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 39.10.8.230.9024 is a MasterBASIC 1-pole DIN-rail Solid State Relay with screw terminals. It is a slim timed interface module has built-in leakage current suppression to address industry concerns of the contacts not dropping-out when there is residual current in the circuit. It can occur when connecting the interface modules to PLCs with Triac outputs or when - connecting via relatively long cables. It is ideal for space-saving timing solutions in panels. It has timer adjustment via top mounted rotary knob and accessible after assembly.
- Start terminal
- DIP-switch for selection of 4 time scales and 8 functions
- Common connection possible with optional jumper links
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Screw
Operating Voltage Min
1.5VDC
Control Voltage Max
230VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
39 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031