Print Page
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.200 |
5+ | €11.680 |
10+ | €11.170 |
20+ | €10.650 |
Price for:Each
Minimum: 1
Multiple: 1
€12.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No27.01.8.230.0000
Order Code1455194
Product Range22 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage230VAC
Contact Current10A
Product Range22 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC110VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance6.5kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 27.01.8.230.0000 is a 1-phase electromechanical Step Relay with electrically common coil and contact circuits. Relay has SPST-NO contact configuration with screw terminals and cadmium-free contact material. Relay can connect up to 24 illuminated push buttons with the addition of module.
- Electromechanical Step Relay
- SPST-NO Contact Configuration
- AC Coil
- Panel Mount
- Connect up to 24 Illuminated Pushbuttons with the Addition of Module 027.00
- Cadmium-free Contact Material
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
110VAC
Contact Voltage VDC
-
Coil Resistance
6.5kohm
Coil Voltage
230VAC
Product Range
22 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04