Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.170 |
5+ | €39.920 |
10+ | €39.050 |
Price for:Each
Minimum: 1
Multiple: 1
€41.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No14.71.8.230.0000
Order Code1344200
Product Range14 Series
Technical Datasheet
Product Range14 Series
Timer FunctionsMultifunction
Time Min30s
Time Max20min
No. of Timing Ranges-
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom500mA
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 30 sec to 20 min time setting
- Zero crossing load switching
- Can be used with illuminated pushbuttons
- LED status indicators
- Slim 17.5mm wide enclosure
- 35mm rail mount
Technical Specifications
Product Range
14 Series
Time Min
30s
No. of Timing Ranges
-
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
20min
Timer Output
1 Changeover Relay
Current Rating Nom
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075