Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €41.470 |
Price for:Each
Minimum: 1
Multiple: 1
€41.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403200003
Order Code3252850
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialEPLA (Polylactic Acid Resin Foam)
Melting Temperature Min150°C
Melting Temperature Max230°C
Filament Weight750g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Engineering-grade PLA filament with performance comparable to ABS
- Features a heat resistance of 95°C<lt/> (after annealing) and ability to print at speeds up to 120mm/s
- Semi-matte finish
- Tough and strong PLA
- Up to 50% recycled content
Technical Specifications
Diameter
1.75mm
Filament Material
EPLA (Polylactic Acid Resin Foam)
Melting Temperature Max
230°C
Product Range
-
Filament Colour
White
Melting Temperature Min
150°C
Filament Weight
750g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1