Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €20.270 |
Price for:Each
Minimum: 1
Multiple: 1
€20.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No10880
Order Code2917076
Technical Datasheet
Diameter2.85mm
Filament ColourBlue
Filament MaterialPLA (Polylactide)
Melting Temperature Min77°C
Melting Temperature220°C
Melting Temperature Max146°C
Filament Weight750g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Recycled PLA (polylactic acid) filament for desktop 3D printers
- PLA is a bioplastic derived from plant-based sources
- High quality filament
- Low warping, limited smell and premium print quality
- 90% recycled content
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature
220°C
Filament Weight
750g
SVHC
No SVHC (17-Jan-2022)
Filament Colour
Blue
Melting Temperature Min
77°C
Melting Temperature Max
146°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1