Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 2819 BASE
Order Code4140748
Product RangeSOLID Series
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.710 |
5+ | €45.840 |
10+ | €41.750 |
Price for:Each
Minimum: 1
Multiple: 1
€48.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 2819 BASE
Order Code4140748
Product RangeSOLID Series
Technical Datasheet
Base Type-
Base MaterialPolycarbonate
Base Colour-
For Use WithFibox SOLID Series Enclosures
External Depth - Metric100mm
External Width - Metric190mm
External Height - Metric280mm
External Depth - Imperial3.94"
External Width - Imperial7.48"
External Height - Imperial11.02"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Base Type
-
Base Colour
-
External Depth - Metric
100mm
External Height - Metric
280mm
External Width - Imperial
7.48"
Product Range
SOLID Series
Base Material
Polycarbonate
For Use With
Fibox SOLID Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
3.94"
External Height - Imperial
11.02"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.643