Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKJB MPI 130T
Order Code4640197
Product RangeEKJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €131.750 |
5+ | €128.690 |
10+ | €125.760 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€131.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKJB MPI 130T
Order Code4640197
Product RangeEKJ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric280mm
External Width - Metric190mm
External Depth - Metric130mm
IP RatingIP66, IP67
Body ColourLight Grey, Transparent
NEMA Rating-
External Height - Imperial11.02"
External Width - Imperial7.48"
External Depth - Imperial5.12"
Product RangeEKJ Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280mm
External Depth - Metric
130mm
Body Colour
Light Grey, Transparent
External Height - Imperial
11.02"
External Depth - Imperial
5.12"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
190mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
EKJ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2