Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoWMK ARCA 10 MID
Order Code3977565
Product RangeARCA IEC Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.450 |
5+ | €40.350 |
10+ | €31.240 |
20+ | €22.140 |
Price for:Each
Minimum: 1
Multiple: 1
€49.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoWMK ARCA 10 MID
Order Code3977565
Product RangeARCA IEC Series
Technical Datasheet
Enclosure MaterialPlastic
External Height - Metric-
External Width - Metric-
For Use WithFibox ARCA IEC Series 5070-8060 Enclosures
External Height - Imperial-
External Width - Imperial-
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Plastic
External Width - Metric
-
External Height - Imperial
-
Product Range
ARCA IEC Series
External Height - Metric
-
For Use With
Fibox ARCA IEC Series 5070-8060 Enclosures
External Width - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19