Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoWMK NEO PLASTIC
Order Code3973964
Product RangeNEO Series
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.490 |
5+ | €9.300 |
10+ | €9.110 |
Price for:Each
Minimum: 1
Multiple: 1
€9.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoWMK NEO PLASTIC
Order Code3973964
Product RangeNEO Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric80mm
External Width - Metric70mm
For Use WithFibox NEO Series Enclosures
External Height - Imperial3.15"
External Width - Imperial2.76"
Product RangeNEO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
70mm
External Height - Imperial
3.15"
Product Range
NEO Series
External Height - Metric
80mm
For Use With
Fibox NEO Series Enclosures
External Width - Imperial
2.76"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171