Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoVACN-N-A1-3A
Order Code3439554
Product RangeVACN Series
Also Known As8029135
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.380 |
10+ | €13.110 |
Price for:Each
Minimum: 1
Multiple: 1
€13.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVACN-N-A1-3A
Order Code3439554
Product RangeVACN Series
Also Known As8029135
Technical Datasheet
Product RangeVACN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VACN solenoid coil
- Electric type of actuation
- Optional mounting position
- 100% duty cycle
- F insulation material class and F insulation material class of enamelled wire
- IP65 degree of protection
- Via knurled nut type of mounting
Technical Specifications
Product Range
VACN Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0906