Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €101.630 |
Price for:Each
Minimum: 1
Multiple: 1
€101.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVABM-L1-14W-G14-4-GR
Order Code3437001
Product RangeVABM
Also Known As573500
Technical Datasheet
Manifold TypeManifold Rail
Pneumatic ConnectionG1/4, G1/8
No. of Outlets4Outlets
For Use WithFesto VTUG Series Valve Terminals & Size 14mm Sub-Base Valves
Product RangeVABM
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VABM series manifold rail
- Width dimension of 16mm
- c CSA us (OL), c UL us - recognized (OL) certifications
- Wrought aluminium alloy manifold rail material
Technical Specifications
Manifold Type
Manifold Rail
No. of Outlets
4Outlets
Product Range
VABM
Pneumatic Connection
G1/4, G1/8
For Use With
Festo VTUG Series Valve Terminals & Size 14mm Sub-Base Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.353