Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.210 |
10+ | €43.330 |
Price for:Each
Minimum: 1
Multiple: 1
€44.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- FR distributor block
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
- Die-cast aluminium material housing
Technical Specifications
Fitting Type
Distributor Block
Operating Pressure Max
16bar
Fitting Material
Die-Cast Aluminium
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/8
Tubing Outer Diameter
-
Product Range
FR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17653