Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €310.400 |
10+ | €271.600 |
Price for:Each
Minimum: 1
Multiple: 1
€310.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoH-5-1/4-B
Order Code3439295
Product RangeH
Also Known As8995
Technical Datasheet
Valve TypeHand Lever
Valve Function5/2 Way, Bistable
Connection Size0.25"
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate550l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeH
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Hand lever valve, small and compact for a wide range of pneumatic applications
- Poppet seat design
- Direct type of piloting
- Detenting actuation
- Provides a practical solution to different requirements
- Durable and easy to install
Technical Specifications
Valve Type
Hand Lever
Connection Size
0.25"
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Valve Function
5/2 Way, Bistable
Pneumatic Connection
G1/4
Flow Rate
550l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
H
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.305