Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €96.490 |
10+ | €94.560 |
Price for:Each
Minimum: 1
Multiple: 1
€96.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- VUVS series air solenoid valve
- Poppet valve, soft sealing
- 26.5mm size (grid dimension), maximum overflow of 1300l/min and G 1/4 pneumatic connection
- 5/2-way valve, double solenoid
- Without (for valve functions B52)
- Internal pilot air supply port
- Non-detenting, detenting, without accessories
- 1/4 thread pneumatic connection
- With 8mm armature tube, standard
- Can be used as individual valves or manifold valves VTUS
Technical Specifications
Operating Pressure Max
10bar
Product Range
VUVS
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341