Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €116.200 |
10+ | €113.880 |
Price for:Each
Minimum: 1
Multiple: 1
€116.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No6308
Order Code3432589
Product RangeGR
Also Known AsGR-3/8-B
Technical Datasheet
Pneumatic ConnectionG3/8
Operating Pressure Max10bar
Flow Rate1010l/min
Pneumatic Connection MethodFemale Thread
Pneumatic Mounting TypePanel Mount
Operating Pressure Min100mbar
Operating Temperature Max-20°C
Operating Temperature Min75°C
Product RangeGR
SVHCNo SVHC (25-Jun-2020)
Product Overview
- GR series one-way flow control valve
- Flow control non-return function
- Knurled screw adjusting element
- 1010l/min standard nominal flow rate in flow control direction
- 1150 l/min standard nominal flow rate in non-return direction
- Die-cast zinc housing
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
Technical Specifications
Pneumatic Connection
G3/8
Flow Rate
1010l/min
Pneumatic Mounting Type
Panel Mount
Operating Temperature Max
-20°C
Product Range
GR
Operating Pressure Max
10bar
Pneumatic Connection Method
Female Thread
Operating Pressure Min
100mbar
Operating Temperature Min
75°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232