Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No555760
Order Code3891389
Product RangeVABF Series
Also Known AsVABF-S1-2-R2C2-C-10
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €271.550 | 
Price for:Each
Minimum: 1
Multiple: 1
€271.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No555760
Order Code3891389
Product RangeVABF Series
Also Known AsVABF-S1-2-R2C2-C-10
Technical Datasheet
Accessory TypeRegulator Plate
For Use With-
Product RangeVABF Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Regulator Plate
Product Range
VABF Series
For Use With
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.462