Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No554227
Order Code3851195
Also Known AsADNGF-20-50-P-A compact cylinder
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.500 |
Price for:Each
Minimum: 1
Multiple: 1
€83.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No554227
Order Code3851195
Also Known AsADNGF-20-50-P-A compact cylinder
Technical Datasheet
Cylinder / Drive TypeCompact Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter20mm
Pneumatic ConnectionM5
Operating Pressure Max10bar
Stroke Length50mm
StandardsStandard ISO 21287
SVHCNo SVHC (25-Jun-2020)
Product Overview
554227 is a compact air cylinder.
- Elastic cushioning rings/pads at both ends
- Piston, Piston rod and Profile barrel structural design
- Position sensing for proximity sensor
- Guide rod with yoke protection against torsion/guide
- Operating pressure range from 0.15 to 1MPa, 1.5 to 10bar
- Double-acting mode of operation
- Ambient temperature range from -20 to 80°C
- M5 pneumatic connection, 20mm piston diameter, 50mm stroke
- Steel flange screws, wrought aluminium alloy, anodized cover, TPE-U(PUR) seal material
- Wrought aluminium alloy, anodized end plate material, high-alloy steel piston rod
Technical Specifications
Cylinder / Drive Type
Compact Cylinder with Piston Rod
Piston Diameter
20mm
Operating Pressure Max
10bar
Standards
Standard ISO 21287
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
50mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2739