Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.960 |
10+ | €23.480 |
Price for:Each
Minimum: 1
Multiple: 1
€23.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoGRO-QS-6
Order Code3432638
Product RangeGRO
Also Known As193973
Technical Datasheet
Pneumatic ConnectionQS-6
Operating Pressure Max10bar
Flow Rate245l/min
Pneumatic Connection MethodPush-In Connector
Pneumatic Mounting TypeIn-Line
Operating Pressure Min-
Operating Temperature Max-10°C
Operating Temperature Min60°C
Product RangeGRO
SVHCNo SVHC (25-Jun-2020)
Product Overview
- GRO series flow control valve
- Knurled screw adjustment component
- Push-in connector for tubing O.D. 6mm
- Compressed air operating medium in accordance with ISO 85731:2010 [7:4:4]
- In-line installation
- Polymer design
Technical Specifications
Pneumatic Connection
QS-6
Flow Rate
245l/min
Pneumatic Mounting Type
In-Line
Operating Temperature Max
-10°C
Product Range
GRO
Operating Pressure Max
10bar
Pneumatic Connection Method
Push-In Connector
Operating Pressure Min
-
Operating Temperature Min
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023