Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €73.190 |
10+ | €69.200 |
Price for:Each
Minimum: 1
Multiple: 1
€73.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoADVC-6-5-A-P
Order Code3431082
Product RangeADVC
Also Known As188066
Technical Datasheet
Cylinder / Drive TypeShort Stroke Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter6mm
Pneumatic ConnectionM3
Operating Pressure Max8bar
Stroke Length5mm
Standards-
Product RangeADVC
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Short-stroke cylinder
- Fast acting cylinder with outstanding tensile force ratio and hole pattern
- Very short overall length
- High forces in a compact size
- Double-acting, without position sensing
- Elastic cushioning rings/pads at both ends
- Piston rod with female thread
- Compressed air as per ISO 8573-1:2010 [7:4:4] operating medium
Technical Specifications
Cylinder / Drive Type
Short Stroke Cylinder with Piston Rod
Piston Diameter
6mm
Operating Pressure Max
8bar
Standards
-
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
M3
Stroke Length
5mm
Product Range
ADVC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756