Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No1857681
Order Code3894564
Product RangeNPCK Series
Also Known AsNPCK-C-D-M5-K4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.350 |
10+ | €21.900 |
Price for:Each
Minimum: 1
Multiple: 1
€22.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No1857681
Order Code3894564
Product RangeNPCK Series
Also Known AsNPCK-C-D-M5-K4
Technical Datasheet
Fitting TypeQuick Connector
Pneumatic ConnectionM5
Operating Pressure Max12bar
Tubing Outer Diameter4mm
Fitting MaterialStainless Steel
Product RangeNPCK Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fitting Type
Quick Connector
Operating Pressure Max
12bar
Fitting Material
Stainless Steel
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
M5
Tubing Outer Diameter
4mm
Product Range
NPCK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006