Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-B-OD
Order Code3439440
Product RangePEV Series
Also Known As175250
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €162.210 |
10+ | €141.930 |
Price for:Each
Minimum: 1
Multiple: 1
€162.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-B-OD
Order Code3439440
Product RangePEV Series
Also Known As175250
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeG1/4
Pressure Fitting StyleG1/4
Operating Pressure Min1bar
Operating Pressure Max12bar
Contact Configuration1CO
Sensor MountingThrough Hole
Switching Voltage Max250VAC
Electrical ConnectionDIN Connector
Switching Current Max5A
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePEV Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- PEV pressure switch
- CCC approval and relative pressure measured variable
- Pneumatic/electric pressure transducer measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- Changeover switch switching element function
- G1/4 pneumatic connection
- IP65 degree of protection
- Optional mounting position
- With through-hole type of mounting
Technical Specifications
Pressure Type
Relative
Pressure Fitting Style
G1/4
Operating Pressure Max
12bar
Sensor Mounting
Through Hole
Electrical Connection
DIN Connector
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PEV Series
Pressure Port Type
G1/4
Operating Pressure Min
1bar
Contact Configuration
1CO
Switching Voltage Max
250VAC
Switching Current Max
5A
Transducer Connection / Termination
DIN Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195