Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSME-10-KL-LED-24
Order Code3437208
Product RangeSME Series
Also Known As173210
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.710 |
10+ | €54.000 |
Price for:Each
Minimum: 1
Multiple: 1
€61.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-10-KL-LED-24
Order Code3437208
Product RangeSME Series
Also Known As173210
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SME-10 series proximity sensor for C-slot
- For round slot, insertable in the slot lengthwise
- Conforms to standard EN 60947-5-2
- RCM compliance mark certified
- Magnetic reed measuring principle
- Contact-based, bipolar switching output
- N/O contact switching element function
- Yellow LED switching status indication, IP65/IP67 degree of protection
- 2.5m cable (in-line) cable length
- AC operating voltage range from 12V to 27V, DC operating voltage range from 12V to 27V
Technical Specifications
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
SME Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02516