Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €264.370 |
10+ | €231.320 |
Price for:Each
Minimum: 1
Multiple: 1
€264.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoCPE18-M1H-5/3G-1/4
Order Code3432740
Product RangeCPE18
Also Known As170247
Technical Datasheet
Valve Function5/3 Way, Closed
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeThrough Hole
Pneumatic Connection MethodFemale Thread
Flow Rate1450l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2.5bar
Product RangeCPE18
SVHCNo SVHC (25-Jun-2020)
Product Overview
CPE compact performance solenoid valve has a simple structure comprising compact valve manifolds with in-line valves. Can be mounted right in the ”front line”: on cylinders, on moving system components, flexible installation through individual mounting.
- 18mm width
- Operating voltage of 24VDC(square plug)
- 5/3-way, single solenoid
- Internal pilot air supply
- G1/4 female thread
- Mounting with stable retainer and special moulded seal guarantee leak-free assembly
Technical Specifications
Valve Function
5/3 Way, Closed
Operating Pressure Max
10bar
Pneumatic Mounting Type
Through Hole
Flow Rate
1450l/min
Operating Temperature Max
50°C
Product Range
CPE18
Pneumatic Connection
G1/4
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325