Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €161.250 |
10+ | €141.090 |
Price for:Each
Minimum: 1
Multiple: 1
€161.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
CPE compact performance solenoid valve has a simple structure comprising compact valve manifolds with in-line valves. Can be mounted right in the ”front line”: on cylinders, on moving system components, flexible installation through individual mounting.
- 18mm width
- Operating voltage of 24VDC(square plug)
- 5/2-way, single solenoid, pneumatic spring return
- Internal pilot air supply
- G1/4 female thread
- Mounting with stable retainer and special moulded seal guarantee leak-free assembly
Technical Specifications
Operating Pressure Max
10bar
Product Range
CPE18
Supply Voltage Max
24VDC
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244