Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.690 |
10+ | €27.320 |
Price for:Each
Minimum: 1
Multiple: 1
€29.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- NEV series end plate kit
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
- Die-cast aluminium housing
- For sealing the manifold sub-bases width 18mm
Technical Specifications
Manifold Type
End Plate Kit
No. of Outlets
3Outlets
Product Range
NEV
Pneumatic Connection
G1/8, G3/8
For Use With
Solenoid/Pneumatic Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278