Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No159675
Order Code3901459
Product RangePUN Series
Also Known AsPUN-6X1-DUO-BS DUO tubing
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €312.000 |
10+ | €305.630 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€312.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No159675
Order Code3901459
Product RangePUN Series
Also Known AsPUN-6X1-DUO-BS DUO tubing
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPU (Polyurethane)
ColourBlue, Black
Pressure Max7bar
Length-
Product RangePUN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
159675 is a blue, black DUO pneumatic tubing suitable for energy chains. The plastic tubing may only be laid in contact with cables if their sheathing is free of phosphoric acid esters. Otherwise the plastic tubing may get damaged.
- 6mm outside diameter
- 4mm inside diameter
- 16mm min bending radius
- Ambient temperature range from -35°C to 60°C
- Operating pressure for entire temperature range is -0.095 to 0.7MPa, -0.95 to 7bar
Technical Specifications
External Diameter
6mm
Tube Material
PU (Polyurethane)
Pressure Max
7bar
Product Range
PUN Series
Internal Diameter
4mm
Colour
Blue, Black
Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043