Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPEV-W-S-LED-GH
Order Code3439436
Product RangePEV Series
Also Known As152616
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €79.320 |
10+ | €77.730 |
Price for:Each
Minimum: 1
Multiple: 1
€79.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-W-S-LED-GH
Order Code3439436
Product RangePEV Series
Also Known As152616
Technical Datasheet
Pressure TypeRelative
Pressure Fitting StyleM5
Pressure Port TypeM5
Operating Pressure Min0bar
Operating Pressure Max8bar
Sensor MountingDIN Rail
Contact Configuration1CO
Switching Voltage Max-
Electrical ConnectionM8 Connector
Switching Current Max2.5A
Pressure Port SizeM5
Transducer Connection / Termination4 Pin M8 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePEV Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- PEV pressure switch
- RCM trademark approved and To EU EMC directive CE mark
- Relative pressure measured variable
- Pneumatic/electric pressure transducer measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- Changeover switch switching element function
- Optional mounting position
- M5 pneumatic connection
- Yellow LED switching status indication
- IP65 degree of protection
Technical Specifications
Pressure Type
Relative
Pressure Port Type
M5
Operating Pressure Max
8bar
Contact Configuration
1CO
Electrical Connection
M8 Connector
Pressure Port Size
M5
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PEV Series
Pressure Fitting Style
M5
Operating Pressure Min
0bar
Sensor Mounting
DIN Rail
Switching Voltage Max
-
Switching Current Max
2.5A
Transducer Connection / Termination
4 Pin M8 Connector
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0935