Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.810 |
10+ | €55.670 |
Price for:Each
Minimum: 1
Multiple: 1
€56.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- EV series single-acting clamping module with reset function
- 10 x 30mm clamping area
- 3mm stroke
- Rectangular module
- Compressed air operating medium to ISO 8573-1:2010 [7:–:–]
- Diaphragm design
- Aluminium housing, polyurethane diaphragm
- Flat design, hermetically sealed
- Operating pressure is ≤6 bar
Technical Specifications
Accessory Type
Rectangular Clamping Module
Mode of Operation
Single Acting
Product Range
EV
For Use With
-
Operating Pressure Max
6bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01981