Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.163 |
250+ | €0.113 |
1000+ | €0.106 |
5000+ | €0.0939 |
11000+ | €0.0868 |
22000+ | €0.0801 |
Price for:Each
Minimum: 10
Multiple: 10
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoROD1.8/15-3C90
Order Code2103383
Technical Datasheet
Outer Diameter1.8mm
Product Length15mm
Inner Diameter-
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ROD1.8/15-3C90 is a cylindrical Ferrite Core made of 3C90 grade.
Applications
Industrial
Technical Specifications
Outer Diameter
1.8mm
Inner Diameter
-
Frequency Max
-
Product Range
-
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015