Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.130 |
5+ | €9.440 |
10+ | €8.860 |
25+ | €8.350 |
50+ | €7.820 |
200+ | €7.240 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€11.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPQ50/50-3C95
Order Code2103456
Technical Datasheet
Core TypePQ
Core SizePQ50
For Use With-
Core Material Grade3C95
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area328mm²
Inductance Factor Al9.2µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PQ50/50-3C95 is a Transformer Core made with the material grade of 3C95. PQ core, like RM/I core, has round solid centre poles and round winding areas. On the outside the design is rectangular. Top and bottom of a core set are completely flat, allowing good thermal contact with heat-sinks. PQ core is mainly used in power conversion. Therefore it is only offered in power materials.
- 0.345Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
113mm
Inductance Factor Al
9.2µH
SVHC
No SVHC (17-Jan-2023)
Core Size
PQ50
Core Material Grade
3C95
Ae Effective Cross Section Area
328mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199
Product traceability