Print Page
Image is for illustrative purposes only. Please refer to product description.
324 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
10+ | €5.120 |
50+ | €4.530 |
100+ | €4.250 |
200+ | €3.940 |
400+ | €3.630 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoP30/19-3C91
Order Code2707473
Technical Datasheet
Core TypeP
Core SizeP30
For Use WithTransformers
Core Material Grade3C91
Effective Magnetic Path Length45.2mm
Ae Effective Cross Section Area137mm²
Inductance Factor Al8.3µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
P
For Use With
Transformers
Effective Magnetic Path Length
45.2mm
Inductance Factor Al
8.3µH
SVHC
No SVHC (17-Jan-2023)
Core Size
P30
Core Material Grade
3C91
Ae Effective Cross Section Area
137mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0346
Product traceability