Print Page
Image is for illustrative purposes only. Please refer to product description.
690 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
50+ | €1.950 |
100+ | €1.840 |
250+ | €1.720 |
500+ | €1.590 |
1000+ | €1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD49/25/16-3C95
Order Code2103445
Technical Datasheet
Core TypeETD
Core SizeETD49
Core Material Grade3C95
For Use With-
Effective Magnetic Path Length114mm
Ae Effective Cross Section Area211mm²
Inductance Factor Al5.14µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ETD49/25/16-3C95 is an ETD-type Transformer Core with 3C95 material grade. The core for use with ETD49/25/16 and core halves.
- 5140 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
Core Material Grade
3C95
Effective Magnetic Path Length
114mm
Inductance Factor Al
5.14µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ETD49
For Use With
-
Ae Effective Cross Section Area
211mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062