Print Page
Image is for illustrative purposes only. Please refer to product description.
1,990 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.160 |
50+ | €0.980 |
250+ | €0.867 |
500+ | €0.812 |
1000+ | €0.753 |
2100+ | €0.694 |
Price for:Each
Minimum: 5
Multiple: 5
€5.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD39/20/13-3C90
Order Code3056399
Technical Datasheet
Core TypeETD
Core SizeETD39
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length92.2mm
Ae Effective Cross Section Area125mm²
Inductance Factor Al3µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ETD39/20/13-3C90 from Ferroxcube is an ETD ferrite core. It is optimized for use in SMPS transformers with switching frequencies between 50KHz and 200KHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- 3C90 core material grade
- Inductance factor Al is 3000nH
- Relative initial permeability is 1760
- Effective magnetic cross section area (Ae) is 125mm²
- Effective length Ie is 92.2mm
- Effective magnetic volume is 11500mm³
- Minimum area is 123mm²
- Mass of core half is 30g
Applications
Industrial, Power Management
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
92.2mm
Inductance Factor Al
3µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ETD39
Core Material Grade
3C90
Ae Effective Cross Section Area
125mm²
Product Range
-
Technical Docs (1)
Alternatives for ETD39/20/13-3C90
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026