Print Page
Image is for illustrative purposes only. Please refer to product description.
1,200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
50+ | €1.630 |
100+ | €1.540 |
250+ | €1.440 |
500+ | €1.340 |
1200+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoER32/6/25-3C95
Order Code2103443
Technical Datasheet
Core TypePlanar ER
Core SizeER32
Core Material Grade3C95
For Use With-
Effective Magnetic Path Length38.2mm
Ae Effective Cross Section Area141mm²
Inductance Factor Al9.64µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Planar ER
Core Material Grade
3C95
Effective Magnetic Path Length
38.2mm
Inductance Factor Al
9.64µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ER32
For Use With
-
Ae Effective Cross Section Area
141mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability