Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.280 |
10+ | €6.590 |
50+ | €6.210 |
100+ | €5.820 |
200+ | €5.380 |
420+ | €4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€8.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE64/10/50-3C90
Order Code3056247
Technical Datasheet
Core Type-
Core SizeE64
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length69.7mm
Ae Effective Cross Section Area519mm²
Inductance Factor Al16.54µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
Core Material Grade
3C90
Effective Magnetic Path Length
69.7mm
Inductance Factor Al
16.54µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E64
For Use With
-
Ae Effective Cross Section Area
519mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability