Print Page
Image is for illustrative purposes only. Please refer to product description.
325 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.280 |
50+ | €2.610 |
100+ | €2.460 |
250+ | €2.300 |
500+ | €2.130 |
880+ | €1.970 |
Price for:Each
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCSF38/12/25-3S4-S
Order Code898582
Technical Datasheet
Impedance196ohm
Frequency Min-
Frequency Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance
196ohm
Frequency Max
-
SVHC
No SVHC (17-Jan-2023)
Frequency Min
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054