Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF70211B130G130
Order Code1313729
Product RangeF702 Series
Technical Datasheet
712 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
5+ | €2.540 |
10+ | €2.340 |
20+ | €2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF70211B130G130
Order Code1313729
Product RangeF702 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing3mm
Connector Tip StyleRadius
Current Rating9A
Overall Length8mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeF702 Series
SVHCLead (21-Jan-2025)
Product Overview
The F702 series from Feinmetall are short travel probes. These are most common probes for 3mm/118mil applications.
- Current rating of 9A
- Temperature range from -40°C to 200°C
- Resistance is typically <lt/>100mOhm
- Drill size from 1.96mm to 1.98mm
- Gold plated brass barrel and stainless steel spring
- 2.2mm full travel and 1.5mm nominal travel
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Radius
Overall Length
8mm
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Centreline Spacing
3mm
Current Rating
9A
Spring Force Initial
-
Product Range
F702 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107