Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €2.150 |
Price for:Each
Minimum: 500
Multiple: 500
€1,075.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0190
Order Code2433227
Product Range172704
Also Known AsFMP012S104, GTIN UPC EAN: 889056062664
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
Contact GenderSocket
Contact MaterialCopper Alloy
Contact Plating-
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeThrough Hole
Product Range172704
SVHCLead (08-Jul-2021)
Technical Specifications
For Use With
Molex D Sub Housing Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Through Hole
SVHC
Lead (08-Jul-2021)
Contact Gender
Socket
Contact Plating
-
Wire Size AWG Min
-
Product Range
172704
Technical Docs (2)
Alternatives for 172704-0190
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025