Print Page
Image is for illustrative purposes only. Please refer to product description.
2,855 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.467 |
50+ | €0.299 |
250+ | €0.244 |
500+ | €0.213 |
1500+ | €0.201 |
3160+ | €0.186 |
Price for:Each
Minimum: 5
Multiple: 5
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977000301
Order Code4154584
Technical Datasheet
Core TypeToroid
Core Size12.7mm x 7.15mm x 4.9mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade77
Effective Magnetic Path Length29.5mm
Ae Effective Cross Section Area12.9mm²
Inductance Factor Al1.18µH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
29.5mm
Inductance Factor Al
1.18µH
SVHC
No SVHC (21-Jan-2025)
Core Size
12.7mm x 7.15mm x 4.9mm
Core Material Grade
77
Ae Effective Cross Section Area
12.9mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001008