Print Page
Image is for illustrative purposes only. Please refer to product description.
23,125 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.126 |
500+ | €0.0535 |
2500+ | €0.0448 |
10000+ | €0.0385 |
15600+ | €0.0356 |
31200+ | €0.033 |
Price for:Each
Minimum: 10
Multiple: 10
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661000301
Order Code4154576
Technical Datasheet
Outer Diameter3.5mm
Product Length6mm
Inner Diameter1.3mm
Frequency Min250MHz
Frequency Max1GHz
Impedance120ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.3mm
Frequency Max
1GHz
Product Range
-
Product Length
6mm
Frequency Min
250MHz
Impedance
120ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018