Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.560 |
10+ | €3.350 |
25+ | €2.850 |
50+ | €2.560 |
100+ | €2.430 |
500+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0475181651
Order Code2451727
Technical Datasheet
Cable Diameter4.09mm
Frequency Min200kHz
Frequency Max30MHz
Impedance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
4.09mm
Frequency Max
30MHz
Product Range
-
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009651
Product traceability