Print Page
Image is for illustrative purposes only. Please refer to product description.
308 In Stock
756 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.160 |
3+ | €13.690 |
5+ | €13.210 |
10+ | €12.740 |
20+ | €11.570 |
50+ | €10.390 |
Price for:Each
Minimum: 1
Multiple: 1
€14.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0431177081
Order Code4156104
Technical Datasheet
Cable Diameter25.15mm
Frequency Min1MHz
Frequency Max300MHz
Impedance375ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
0431177081 is a snap-it round cable. It can easily accommodate round cables or bundled wires. The polypropylene case has a flammability rating of UL 94 V-0. It is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- 25.15mm maximum cable diameter, 375ohm impedance (250MHz)
- Frequency range from 1MHz to 300MHz
Technical Specifications
Cable Diameter
25.15mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
375ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308
Product traceability