Print Page
Image is for illustrative purposes only. Please refer to product description.
6,025 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.340 |
10+ | €2.040 |
100+ | €1.690 |
500+ | €1.480 |
1000+ | €1.370 |
2000+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0431164281
Order Code4156100
Technical Datasheet
Cable Diameter6.3mm
Frequency Min1MHz
Frequency Max300MHz
Impedance310ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0431164281 is a round Ferrite Core Assembly for 6.3mm cable. The common-mode conducted EMI from 1MHz to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Minimum Impedance is Typically the Listed Impedance Less 20%
- Single Turn Impedance Tests for the 31 Material Performed on the 4193A Vector Impedance Analyser
- Many of the Snap-it Parts Have Round Core Equivalents
Technical Specifications
Cable Diameter
6.3mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
310ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026