Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.070 |
10+ | €10.460 |
Price for:Each
Minimum: 1
Multiple: 1
€13.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoS.17H
Order Code1825660
Technical Datasheet
Socket Type-
AF Size - Metric17mm
AF Size - Imperial-
Drive Size - Imperial1/2"
Product Range-
Product Overview
The S.17H is a 17mm, 1/2-inch drive 6-point Hexagon Socket with bright chrome finish. This OGV® profile socket features more powerful tightening larger contact area between socket and fastener minimizes stress, less wear torque is transmitted through the fastener flats instead of the corners and increased durability stress concentration in the corners is eliminated. Designed according to ISO 2725-1, DIN 3124, NF ISO 2725-1 standards.
- Less wear
- Increased durability
Applications
Maintenance & Repair
Technical Specifications
Socket Type
-
AF Size - Imperial
-
Product Range
-
AF Size - Metric
17mm
Drive Size - Imperial
1/2"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0688